Associated Components PR4X6-3R3K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.05Ohm |
| Lead Style | Radial |
| Height | 7.87mm |
| Product Diameter | 5.33mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components PR4X6-3R3K to view detailed technical specifications.
No datasheet is available for this part.