Associated Components PR6-150K technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -25 |
| Package Length | 8.89 |
| Tolerance | 10 |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.068 |
| Rated Current-Max | 0.9 |
| Series | PR6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components PR6-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.