Associated Components R5A-035080 technical specifications.
| Width | 3.48 |
| Length | 8.13 |
| Number of Functions | 1 |
| Manufacturer Series | R5A |
| Height | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components R5A-035080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.