Associated Components SA4-750K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 75uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.166A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 10.5MHz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SA4-750K to view detailed technical specifications.
No datasheet is available for this part.