This wirewound RF inductor features a molded protection style and a surface mount package. It has an inductance of 0.12uH with a tolerance of 10%. The inductor's maximum DC current rating is 2.74A and its maximum DC resistance is 0.025 ohms. The minimum quality factor is 50 and the minimum self resonant frequency is 525M. The product is designed to operate over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 2.74A |
| Max DC Resistance | 0.025Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 525MHz |
| Product Length | 13.21mm |
| Height | 6.35mm |
| Product Depth | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |