This shielded RF inductor has an inductance of 10,000uH with a tolerance of 10%. It is designed for operation at frequencies up to 1KHz and can handle a maximum DC current of 0.05A. The inductor has a minimum quality factor of 70 and operates over a temperature range of -55 to 105C.
Associated Components SB4-103K technical specifications.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 10000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.05A |
| Minimum Quality Factor | 70 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SB4-103K to view detailed technical specifications.
No datasheet is available for this part.