The SB4-183K is a shielded RF inductor with an inductance of 18,000uH and a tolerance of 10%. It has a minimum quality factor of 50 and is tested at a frequency of 1KHz. This inductor is designed to operate within a temperature range of -55C to 105C and can handle a maximum DC current of 48mA.
Associated Components SB4-183K technical specifications.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 18000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.048A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SB4-183K to view detailed technical specifications.
No datasheet is available for this part.