This shielded RF inductor features an inductance of 3900uH with a tolerance of 10%. It has a minimum quality factor of 70 and is designed to operate at a frequency of 1KHz. The inductor is rated for a maximum DC current of 0.08A and has an operating temperature range of -55 to 105C.
Associated Components SB4-392K technical specifications.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 3900uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.08A |
| Minimum Quality Factor | 70 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SB4-392K to view detailed technical specifications.
No datasheet is available for this part.