This shielded RF inductor features an inductance of 47uH with a tolerance of 10%. It has a minimum quality factor of 50 and is designed to operate at a frequency of 1KHz. The inductor can handle a maximum DC current of 0.027A. It has a minimum operating temperature of -55C and a maximum operating temperature of 105C.
Associated Components SB4-473K technical specifications.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 47000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.027A |
| Minimum Quality Factor | 50 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SB4-473K to view detailed technical specifications.
No datasheet is available for this part.