This shielded RF inductor has a nominal inductance of 6800uH with a tolerance of 10%. It can handle a maximum DC current of 0.062A. The inductor's quality factor is guaranteed to be at least 70. It operates over a temperature range of -55C to 105C.
Associated Components SB4-682K technical specifications.
| Type | RF |
| Protection Style | Shielded |
| Inductance | 6800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.062A |
| Minimum Quality Factor | 70 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SB4-682K to view detailed technical specifications.
No datasheet is available for this part.