Associated Components SD0504-180M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.23A |
| Maximum Saturation Current | 1.23(Typ)A |
| Max DC Resistance | 0.15Ohm |
| Product Length | 6.3mm |
| Height | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SD0504-180M to view detailed technical specifications.
No datasheet is available for this part.