Associated Components SD0504-181K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38(Typ)A |
| Max DC Resistance | 1.38Ohm |
| Product Length | 6.3mm |
| Height | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SD0504-181K to view detailed technical specifications.
No datasheet is available for this part.