Ind Choke 120uH 10% 100KHz Ferrite 480mA T/R
Associated Components SD0604-121K technical specifications.
| Type | Power Choke |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.48A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SD0604-121K to view detailed technical specifications.
No datasheet is available for this part.