Associated Components SDB8450-103M technical specifications.
| Product Length (mm) | 8.3 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 4.5 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.084A |
| Max DC Resistance | 35.8Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SDB8450-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.