This shielded wirewound inductor has a ferrite core and a surface mount package. It features a maximum DC current of 9.5A and a maximum DC resistance of 0.0075 ohms. The inductor is designed to operate within a temperature range of -25C to 105C.
Associated Components SDC1067-1R6M technical specifications.
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 6.7 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5A |
| Max DC Resistance | 0.0075Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC1067-1R6M to view detailed technical specifications.
No datasheet is available for this part.