This shielded wirewound inductor has a 2.4uH inductance value with a 20% tolerance. It can handle a maximum DC current of 5.71A and has a maximum DC resistance of 0.0087 ohms. The inductor operates within a temperature range of -25C to 105C. It is designed for surface mount applications and features a ferrite core material.
Associated Components SDC1067-2R4M technical specifications.
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 6.7 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.71A |
| Max DC Resistance | 0.0087Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC1067-2R4M to view detailed technical specifications.
No datasheet is available for this part.