This shielded wirewound inductor has a product length of 10.3mm, depth of 10.3mm, and height of 6.7mm. It is designed for surface mount applications and has a maximum DC current rating of 5.1A. The inductor features a ferrite core material and a tolerance of 20%. It is tested at a frequency of 100KHz and has a maximum DC resistance of 0.014 ohms. The operating temperature range is from -25C to 105C.
Associated Components SDC1067-4R3M technical specifications.
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 10.3 |
| Product Height (mm) | 6.7 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.1A |
| Max DC Resistance | 0.014Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC1067-4R3M to view detailed technical specifications.
No datasheet is available for this part.