
This surface mount wirewound inductor features a ferrite core and shielded protection style. It has an inductance of 1.5uH with a tolerance of 20% and is designed to handle a maximum DC current of 1.9A. The inductor's maximum DC resistance is 0.015 ohms and it operates over a temperature range of -55C to 105C. The inductor is suitable for use in surface mount applications.
Associated Components SDC4430-1R5M technical specifications.
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 4.1 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.9A |
| Max DC Resistance | 0.015Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC4430-1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.