
This is a shielded wirewound inductor with a ferrite core, offering 120uH inductance and 20% tolerance. It has a maximum DC current rating of 0.34A and a maximum DC resistance of 0.85. The inductor is designed for surface mount applications and operates over a temperature range of -25 to 105°C.
Associated Components SDC5530-121M technical specifications.
| Product Length (mm) | 5.3 |
| Product Depth (mm) | 5.3 |
| Product Height (mm) | 3 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.85Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 616R1 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Associated Components SDC5530-121M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.