This general purpose inductor features a nominal inductance of 22uH, a maximum DC resistance of 160, and a maximum rated current of 0.05A. It is designed for high current applications and is available in a surface mount package. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Associated Components SDD-223K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 160 |
| Rated Current-Max | 0.05 |
| Test Frequency | 0.001 |
| Manufacturer Series | SDD |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SDD-223K to view detailed technical specifications.
No datasheet is available for this part.