Associated Components SDD-680K technical specifications.
| Type | RF |
| Protection Style | Molded |
| Inductance | 68uH |
| Tolerance | 15% |
| Maximum DC Current | 0.97A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SDD-680K to view detailed technical specifications.
No datasheet is available for this part.