Associated Components SDS74-3R3K technical specifications.
| Type | Power |
| Technology | Bobbin Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.018Ohm |
| Product Length | 8.15mm |
| Height | 5.25mm |
| Product Depth | 7.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Associated Components SDS74-3R3K to view detailed technical specifications.
No datasheet is available for this part.