Associated Components SEP-102K technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -20 |
| Width | 9.5 |
| Length | 10.5 |
| Number of Functions | 2 |
| Height | 8.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SEP-102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.