Associated Components SLP0503-390N technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 39uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.7A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SLP0503-390N to view detailed technical specifications.
No datasheet is available for this part.