The SM1206-2R2M is a 1206 wirewound choke with an inductance of 2.2uH and a tolerance of 20%. It can handle a maximum DC current of 0.14A and has a maximum DC resistance of 0.91R. The choke's minimum self resonant frequency is 50MHz. It is designed for surface mount applications and has a case size of 1206. The operating temperature range is from -25 to 85 degrees Celsius.
Associated Components SM1206-2R2M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 0.91Ohm |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SM1206-2R2M to view detailed technical specifications.
No datasheet is available for this part.