This wirewound choke has an inductance of 0.22uH with a tolerance of 20%. It operates at a maximum DC current of 0.24A and has a maximum DC resistance of 0.6R. The choke's self resonant frequency is a minimum of 250M. It is available in a 1206 case size with dimensions of 3.5mm length, 2mm height, and 1.8mm depth. The operating temperature range is from -25 to 85 degrees Celsius.
Associated Components SM1206-R22M technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1206 |
| Product Length | 3.5mm |
| Height | 2mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SM1206-R22M to view detailed technical specifications.
No datasheet is available for this part.