This is a surface mount general purpose inductor with a nominal inductance of 47nH and a tolerance of 5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a DC resistance of 1.3 ohms. It is rated for a maximum current of 0.15A and has a self resonance frequency of 1000MHz. The inductor is suitable for RF applications.
Associated Components SMC0402-47NJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.3 |
| Rated Current-Max | 0.15 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SMC0402-47NJ to view detailed technical specifications.
No datasheet is available for this part.