Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
ASSOCIATED COMPONENTS

SMC0805-2N2S

Datasheet
Associated Components

SMC0805-2N2S

Ind Chip Multi-Layer 2.2nH 0.3nH 100MHz 18 300mA T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Quick Jump:

Technical Specifications

Associated Components SMC0805-2N2S technical specifications.

General

Max Operating Temperature
85
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Package Length
2
Tolerance
13.637
Package Width
1.25
Package Height
1
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.0022
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
YES
Inductor Application
RF INDUCTOR
DC Resistance
0.1
Rated Current-Max
0.3
Test Frequency
100
Self Resonance Frequency
4000
Quality Factor-Min (at L-nom)
18
Series
SMC0805

Compliance

RoHS
No
Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

Associated Components SMC0805-2N2S Datasheet

Download the complete datasheet for Associated Components SMC0805-2N2S to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com