This is a wirewound ferrite inductor with an inductance of 22uH and a tolerance of 20%. It has a maximum DC current rating of 2.7A and a maximum DC resistance of 0.07 ohms. The inductor measures 12.95mm in length, 5.5mm in height, and 9.5mm in depth. It operates over a temperature range of -40 to 105 degrees Celsius.
Associated Components SPI0804-220M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.07Ohm |
| Product Length | 12.95mm |
| Height | 5.5mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SPI0804-220M to view detailed technical specifications.
No datasheet is available for this part.