This 2.2uH wirewound ferrite inductor features a 20% tolerance and a maximum DC current of 6.1A. The inductor's maximum DC resistance is 0.012 ohms. It has a product length of 12.95mm, a height of 5.5mm, and a product depth of 9.5mm. The inductor operates reliably between -40°C and 105°C.
Associated Components SPI0804-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.1A |
| Max DC Resistance | 0.012Ohm |
| Product Length | 12.95mm |
| Height | 5.5mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SPI0804-2R2M to view detailed technical specifications.
No datasheet is available for this part.