This is a wirewound ferrite inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 5.4A and a maximum DC resistance of 0.015R. The inductor is designed for surface mount applications and has a product length of 12.95mm, a height of 5.5mm, and a product depth of 9.5mm. It operates over a temperature range of -40°C to 105°C.
Associated Components SPI0804-3R3M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.4A |
| Max DC Resistance | 0.015Ohm |
| Product Length | 12.95mm |
| Height | 5.5mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SPI0804-3R3M to view detailed technical specifications.
No datasheet is available for this part.