This 47uH wirewound ferrite inductor features a 20% tolerance and is designed for high-temperature operation up to 105C. With a maximum DC current of 1.8A and a maximum DC resistance of 0.14R, it is suitable for a variety of applications. The inductor measures 12.95mm in length, 5.5mm in height, and 9.5mm in depth, making it suitable for surface mount applications.
Associated Components SPI0804-470M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.8A |
| Max DC Resistance | 0.14Ohm |
| Product Length | 12.95mm |
| Height | 5.5mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SPI0804-470M to view detailed technical specifications.
No datasheet is available for this part.