This 6.8uH wirewound ferrite inductor has a 20% tolerance and is designed for surface mount applications. It can handle a maximum DC current of 4.4A and has a maximum DC resistance of 0.027 ohms. The inductor measures 12.95mm in length, 5.5mm in height, and 9.5mm in depth. It operates within a temperature range of -40C to 105C.
Associated Components SPI0804-6R8M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.4A |
| Max DC Resistance | 0.027Ohm |
| Product Length | 12.95mm |
| Height | 5.5mm |
| Product Depth | 9.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SPI0804-6R8M to view detailed technical specifications.
No datasheet is available for this part.