Associated Components SPI1306-2R2M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.1A |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.01Ohm |
| Product Length | 18.54mm |
| Height | 7.11mm |
| Product Depth | 15.49mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SPI1306-2R2M to view detailed technical specifications.
No datasheet is available for this part.