Associated Components SPR-122K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.62 |
| Tolerance | 10 |
| Package Width | 7.62 |
| Package Height | 9.398 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 3 |
| Rated Current-Max | 0.2 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components SPR-122K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.