Associated Components SQS41-R50M technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 0.5uH |
| Tolerance | 20% |
| Maximum DC Current | 15A |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components SQS41-R50M to view detailed technical specifications.
No datasheet is available for this part.