Associated Components STH18-3R3K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Molypermalloy Powder |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 13A |
| Max DC Resistance | 0.0021Ohm |
| Product Length | 27.94mm |
| Height | 13.97mm |
| Product Depth | 19.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STH18-3R3K to view detailed technical specifications.
No datasheet is available for this part.