The STI40-100K is a 10uH wirewound power inductor with a 10% tolerance, suitable for applications requiring a maximum DC current of 2.2A. It features a powdered iron core material and a maximum DC resistance of 0.0287. The inductor measures 19.05mm in length, 9.14mm in height, and 12.19mm in depth. It operates within a temperature range of -55°C to 105°C, making it suitable for use in a variety of electronic circuits.
Associated Components STI40-100K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.2A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0287Ohm |
| Product Length | 19.05mm |
| Height | 9.14mm |
| Product Depth | 12.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI40-100K to view detailed technical specifications.
No datasheet is available for this part.