This 27uH inductor features a wirewound construction with a powdered iron core, offering a 10% tolerance and a maximum DC current of 1.5A. The inductor's typical temperature rise is 40°C, and it measures 19.05mm in length. It has a maximum DC resistance of 0.0687 and operates within a temperature range of -55°C to 105°C.
Associated Components STI40-270K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.5A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0687Ohm |
| Product Length | 19.05mm |
| Height | 9.14mm |
| Product Depth | 12.19mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI40-270K to view detailed technical specifications.
No datasheet is available for this part.