Associated Components STI60-3R3K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Powdered Iron |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.5A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 0.0062Ohm |
| Product Length | 25.4mm |
| Height | 11.68mm |
| Product Depth | 18.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components STI60-3R3K to view detailed technical specifications.
No datasheet is available for this part.