Associated Components STS1465-100M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.01A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 0.016A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0168Ohm |
| Product Length | 13.7mm |
| Height | 7mm |
| Product Depth | 13.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components STS1465-100M to view detailed technical specifications.
No datasheet is available for this part.