Associated Components T1-1.5A500KV technical specifications.
| Type | High Current |
| Technology | Toroid |
| Core Material | Molypermalloy Powder |
| Inductance | 50uH |
| Tolerance | 10% |
| Maximum DC Current | 1.5A |
| Lead Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components T1-1.5A500KV to view detailed technical specifications.
No datasheet is available for this part.