Associated Components TS35-180K technical specifications.
| Type | Power |
| Core Material | Powdered Iron |
| Inductance | 18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.9A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components TS35-180K to view detailed technical specifications.
No datasheet is available for this part.