Ind Power 18uH 10% 1KHz Powdered Iron 2A T/R
Associated Components TS45-180K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.108 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Manufacturer Series | TS45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Associated Components TS45-180K to view detailed technical specifications.
No datasheet is available for this part.