This DC/DC converter from Astrodyne features a 4-pin package and operates within a temperature range of -25 to 50 degrees Celsius. It has a single output and a single function, with a terminal position of dual. The converter measures 25.4mm in width and 50.8mm in length.
Astrodyne AFC-24S technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P4 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne AFC-24S to view detailed technical specifications.
No datasheet is available for this part.