Astrodyne AMP1012-01 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12V |
| Maximum Output Current | 10|3A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 16(Min)@110VACms |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne AMP1012-01 to view detailed technical specifications.
No datasheet is available for this part.