The AMP5003-02 is a 3-output AC/DC switching power supply with a maximum output power of 42W. It operates from an input voltage of 90 to 264VAC and has a maximum input current of 1.6A at 115VAC and 1A at 230VAC. The supply has a minimum isolation voltage of 4000VAC and a typical efficiency of 83%. It is rated for a maximum operating temperature of 70°C and has a typical hold-up time of 20ms at 110VAC. The AMP5003-02 is a medical desktop adapter with a black color and a DIN male output connector.
Astrodyne AMP5003-02 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 3 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 5|2|0.8A |
| Maximum Output Power | 42W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6@115VAC|1@230VACA |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 0.5% |
| Typical Hold-Up Time | 20@110VACms |
| Typical Inrush Current | 26@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne AMP5003-02 to view detailed technical specifications.
No datasheet is available for this part.