The ANC-12S is an 8-terminal dual input DC/DC converter from Astrodyne, featuring a JEDEC package code of R-PDMA-P8. It measures 54mm in width and 74mm in length, with a pin count of 8 and a single function. The converter operates within an input voltage range of 90-264V, making it suitable for various applications. The device is a board mount component, packaged in a plastic package with 8 terminals.
Astrodyne ANC-12S technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 54 |
| Length | 74 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Astrodyne ANC-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.