30W AC/DC switching external power supply, plug-in adapter style, featuring a single fixed 12V output at 2.5A. Operates from 90-264V AC input with a maximum input current of 0.8A and 76% efficiency. Offers 3000VAC isolation, 1% line regulation, and 1% ripple & noise. Includes over voltage and short circuit protection, with a cylindrical female connector (2.1x5.5mm, center positive).
Astrodyne ASA30-0302 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8A |
| Efficiency | 76% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@264VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne ASA30-0302 to view detailed technical specifications.
No datasheet is available for this part.