Regulated AC/DC plug-in adapter, 30W, single output, delivering 15V at 2A. Features a medical mouse-style enclosure, operating from 90-264V AC input with a maximum input current of 0.8A. Offers 78% efficiency, 4000VAC minimum isolation, and protections against over voltage and short circuits. Includes a cylindrical female connector with center positive polarity and 2.1x5.5 mm diameters. Operates within a 0°C to 40°C temperature range.
Astrodyne ASA30M-0303 technical specifications.
| Style | Medical Mouse-PT |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 2A |
| Maximum Output Power | 30W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.8A |
| Efficiency | 78% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Line Regulation | 1% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10@115VACms |
| Typical Inrush Current | 50(Max)@264VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Astrodyne ASA30M-0303 to view detailed technical specifications.
No datasheet is available for this part.